837-036-558-102

Heilind Number:EDA837-036-558-102
Manufacturer:EDAC
Manufacturer Number:837-036-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-102

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts guarantee efficient power transmission. With a single row layout and a total of 36 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential component for enhanced functionality and performance.