837-036-558-104

Heilind Number:EDA837-036-558-104
Manufacturer:EDAC
Manufacturer Number:837-036-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-104

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 36 copper alloy contact positions, it enables seamless board-to-board PCB connectivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise alignment needs. With a 3A amperage rating, this connector is engineered for high-performance applications in a wide range of industries. Upgrade your connectivity solutions with this top-tier component.