837-036-558-107

Heilind Number:EDA837-036-558-107
Manufacturer:EDAC
Manufacturer Number:837-036-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material. With a single row design and 36 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your PCB assembly with this essential component, a must-have in the realm of electronic connectivity.