837-036-558-112

Heilind Number:EDA837-036-558-112
Manufacturer:EDAC
Manufacturer Number:837-036-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is capable of carrying up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments. With a single row of 36 copper alloy contacts, it offers seamless connectivity on a .156-inch pitch with .2-inch row spacing. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Trust in its quality for efficient board-to-board connections.