837-036-558-201

Heilind Number:EDA837-036-558-201
Manufacturer:EDAC
Manufacturer Number:837-036-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 36 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for secure board-to-board connections. Its Right Angle mount orientation allows for versatility in installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperatures are a concern. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.