837-036-558-204

Heilind Number:EDA837-036-558-204
Manufacturer:EDAC
Manufacturer Number:837-036-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-204

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, this connector ensures reliable power transmission, while its two-row configuration and 36 positions offer ample connectivity options. Featuring a right-angle mount orientation and a .156-inch pitch, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for applications that require high performance and durability. Elevate your PCB connectivity with this essential component.