837-036-558-207

Heilind Number:EDA837-036-558-207
Manufacturer:EDAC
Manufacturer Number:837-036-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only functional but visually appealing. Boasting a robust amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. With two rows and 36 positions, it accommodates multiple connections with ease. The copper alloy contact material and a pitch of .156 inches offer efficient signal transmission. Designed for right-angle mounting, it facilitates seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications. Explore our wide range of connectors for all your connectivity needs.