837-036-558-208

Heilind Number:EDA837-036-558-208
Manufacturer:EDAC
Manufacturer Number:837-036-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-208

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also guarantees optimal performance. Engineered for efficiency, it boasts a 36-position layout across 2 rows, ideal for advanced circuitry. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Trust in our meticulously designed Card Edge Connector to elevate your PCB connectivity to the next level.