837-036-558-602

Heilind Number:EDA837-036-558-602
Manufacturer:EDAC
Manufacturer Number:837-036-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a robust amperage rating of 3 A, it guarantees efficient power transmission. Its single row construction, with 36 carefully spaced positions, offers precise and secure connections. Crafted with Copper Alloy contacts, it guarantees excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and performance to elevate your PCB assembly projects to new heights.