837-036-558-603

Heilind Number:EDA837-036-558-603
Manufacturer:EDAC
Manufacturer Number:837-036-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 36 positions, ensuring seamless board-to-board connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate in a striking green color. The copper alloy contact material guarantees reliable power delivery, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation adds versatility to your assembly process, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Trust in this connector for high-speed, high-temperature applications, making it an essential component for your PCB projects.