837-036-558-604

Heilind Number:EDA837-036-558-604
Manufacturer:EDAC
Manufacturer Number:837-036-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring 36 copper alloy contact positions, this connector ensures reliable performance even in high-temperature environments. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it's perfect for demanding applications. The right-angle mount orientation and .156" pitch make for easy installation, while the single-row design saves space on your board. Trust in this connector for seamless board-to-board connections in your electronic designs.