837-036-558-607

Heilind Number:EDA837-036-558-607
Manufacturer:EDAC
Manufacturer Number:837-036-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability in the face of high temperatures. With a single row layout and 36 positions, it provides ample room for your connections. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Mount it effortlessly in a right angle orientation for optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore more of our high-quality products in the Connectors category.