837-036-558-612

Heilind Number:EDA837-036-558-612
Manufacturer:EDAC
Manufacturer Number:837-036-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-612

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row layout and 36 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation and a pitch of .156 inches provide versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Ideal for various applications, this green connector is a must-have for your PCB assembly needs.