837-036-558-802

Heilind Number:EDA837-036-558-802
Manufacturer:EDAC
Manufacturer Number:837-036-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-802

Detailed Description

Upgrade your high-temperature board-to-board connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission up to 3 A. With a right-angle mount orientation and 36 positions spread across 2 rows, it offers seamless integration into your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in our connector to deliver uncompromised performance for your critical applications.