837-036-558-803

Heilind Number:EDA837-036-558-803
Manufacturer:EDAC
Manufacturer Number:837-036-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance. With two rows of 36 copper alloy contacts, it offers seamless board-to-board connectivity. The right-angle mount orientation and .156-inch pitch make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for any project requiring robust and efficient connectors.