837-036-558-808

Heilind Number:EDA837-036-558-808
Manufacturer:EDAC
Manufacturer Number:837-036-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, offering a steady amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and precision-engineered copper alloy contacts, it ensures reliable power transmission. With two rows and 36 positions, it allows for seamless board-to-board connections. The right-angle mount orientation and a standard pitch of .156 inches make it suitable for various PCB applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees uncompromised functionality in any environment. Upgrade your connectivity solutions with this essential component.