837-036-558-812

Heilind Number:EDA837-036-558-812
Manufacturer:EDAC
Manufacturer Number:837-036-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-558-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With two rows and 36 positions, it offers ample connectivity options for seamless integration. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its quality for your PCB connectivity needs.