837-036-559-102

Heilind Number:EDA837-036-559-102
Manufacturer:EDAC
Manufacturer Number:837-036-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row layout with 36 positions, each ensuring a secure connection with its copper alloy contacts. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the right-angle mount orientation facilitates easy installation onto PCBs. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for seamless board-to-board connectivity in critical systems.