837-036-559-104

Heilind Number:EDA837-036-559-104
Manufacturer:EDAC
Manufacturer Number:837-036-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and a total of 36 positions, it offers seamless integration for your PCB setup. The contact material, made of Copper Alloy, ensures reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging conditions. Trust in this connector to deliver exceptional performance in a variety of applications.