837-036-559-107

Heilind Number:EDA837-036-559-107
Manufacturer:EDAC
Manufacturer Number:837-036-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 36 positions in a single row, it offers seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector for efficient and secure board-to-board connections in your electronic applications.