837-036-559-112

Heilind Number:EDA837-036-559-112
Manufacturer:EDAC
Manufacturer Number:837-036-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a single row configuration and 36 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable performance. Operating flawlessly in a broad temperature range from -40 to 105 °C, it's ideal for demanding environments. The right-angle mount orientation and a pitch of .156 in with a row spacing of .2 in make installation a breeze. Elevate your PCB connectivity with this high-performance connector.