837-036-559-202

Heilind Number:EDA837-036-559-202
Manufacturer:EDAC
Manufacturer Number:837-036-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance even in harsh conditions. With two rows of 36 positions each, it provides ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of industrial and commercial applications. Trust in its quality and performance for seamless board-to-board connectivity.