837-036-559-204

Heilind Number:EDA837-036-559-204
Manufacturer:EDAC
Manufacturer Number:837-036-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-204

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With an amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 36 positions, provide efficient and secure board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for tight spaces, the right-angle mount orientation offers flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your PCB setup with this essential component for seamless and high-performance connectivity.