837-036-559-207

Heilind Number:EDA837-036-559-207
Manufacturer:EDAC
Manufacturer Number:837-036-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for top performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and 36 positions, it offers ample space for seamless board-to-board connections. The durable Copper Alloy contacts ensure reliable signal transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your electronics with this essential component for efficient and secure connectivity.