837-036-559-212

Heilind Number:EDA837-036-559-212
Manufacturer:EDAC
Manufacturer Number:837-036-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This connector boasts a vibrant green hue and features two rows of copper alloy contacts, offering reliable power transmission with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing durability, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB integration. With 36 positions available, it facilitates seamless board-to-board connections, ideal for intricate electronic assemblies. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your connectivity solution with this innovative card edge connector.