837-036-559-802

Heilind Number:EDA837-036-559-802
Manufacturer:EDAC
Manufacturer Number:837-036-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for efficiency and durability. Featuring a vibrant green design, this connector boasts a robust amperage of 3 A, making it suitable for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With two rows and 36 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for easy installation. Trust in this connector for seamless board-to-board connectivity in your projects.