837-036-559-804

Heilind Number:EDA837-036-559-804
Manufacturer:EDAC
Manufacturer Number:837-036-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. With two rows and 36 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient and secure connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector boasts a right-angle mount orientation for easy installation. Operating within a wide temperature range of -40 to 105°C, it is ideal for various industrial and commercial settings. Trust in this essential component to facilitate seamless data transmission and power delivery in your electronic systems.