837-036-559-807

Heilind Number:EDA837-036-559-807
Manufacturer:EDAC
Manufacturer Number:837-036-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-807

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 36 positions, it offers ample connectivity in a compact form. The right-angle mount orientation and .156-inch pitch make it versatile for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial and electronic systems. Elevate your connections with this essential component.