837-036-559-808

Heilind Number:EDA837-036-559-808
Manufacturer:EDAC
Manufacturer Number:837-036-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-559-808

Detailed Description

Upgrade your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a green housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a double-row configuration and 36 positions, it offers ample connectivity for your application. The right-angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for seamless board-to-board communication in your electronic systems.