837-036-560-802

Heilind Number:EDA837-036-560-802
Manufacturer:EDAC
Manufacturer Number:837-036-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-560-802

Detailed Description

Enhance your high-temperature circuit connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the Straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications that require robust and consistent performance. Trust in this essential component to maintain secure and efficient board-to-board connections in your electronic systems.