837-037-520-101

Heilind Number:EDA837-037-520-101
Manufacturer:EDAC
Manufacturer Number:837-037-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With a single row layout and 37 positions, it offers seamless integration for your electronic assemblies. The copper alloy contacts provide efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, this connector is ideal for board-to-board applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various settings. Upgrade your connectivity solutions with this essential component.