837-037-520-102

Heilind Number:EDA837-037-520-102
Manufacturer:EDAC
Manufacturer Number:837-037-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-520-102

Detailed Description

Enhance your circuitry with our high-temp card edge connector, designed for seamless board-to-board PCB connections. This durable connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row of 37 copper alloy contacts, it guarantees reliable conductivity, while its 3A amperage rating suits various power requirements. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast choice for demanding environments. Elevate your connectivity with this essential component.