837-037-520-107

Heilind Number:EDA837-037-520-107
Manufacturer:EDAC
Manufacturer Number:837-037-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-520-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features a single row with 37 positions, ensuring seamless integration with your setup. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Crafted with copper alloy contacts, it provides excellent conductivity, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Explore the possibilities with this versatile component, a must-have in the world of connectors.