837-037-520-108

Heilind Number:EDA837-037-520-108
Manufacturer:EDAC
Manufacturer Number:837-037-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-520-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the copper alloy contacts guarantee secure and efficient power transmission. With a single row configuration and 37 positions, this connector offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your board-to-board connections with this green-colored connector, engineered for durability and performance.