837-037-520-112

Heilind Number:EDA837-037-520-112
Manufacturer:EDAC
Manufacturer Number:837-037-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-520-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a single row layout and 37 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup today with this essential component.