837-037-520-604

Heilind Number:EDA837-037-520-604
Manufacturer:EDAC
Manufacturer Number:837-037-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-520-604

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, tailored for seamless integration in demanding environments. Featuring a vibrant Green hue, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Diallyl Phthalate housing material. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a total of 37 positions, it provides ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality even in harsh conditions. Perfect for various PCB setups, it's a must-have component for efficient Board To Board connections. Elevate your connectivity solutions with this high-quality Card Edge Connector.