837-037-520-612

Heilind Number:EDA837-037-520-612
Manufacturer:EDAC
Manufacturer Number:837-037-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-520-612

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for efficiency and durability, this connector features a single row layout with 37 positions, perfect for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures high temperature tolerance, making it ideal for demanding industrial environments. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in its stability and performance. The straight mount orientation and row spacing of .2 inches offer easy integration into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your connectivity setup with this essential component.