837-037-521-101

Heilind Number:EDA837-037-521-101
Manufacturer:EDAC
Manufacturer Number:837-037-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures both durability and safety. With a single row design and 37 positions, it offers seamless and efficient board-to-board connectivity. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it's meticulously engineered for precision. Suitable for straight mount orientation, it's perfect for a wide range of electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance PCB assembly. Elevate your connectivity solutions with this essential component.