837-037-521-103

Heilind Number:EDA837-037-521-103
Manufacturer:EDAC
Manufacturer Number:837-037-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability, it features a vibrant green color and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in high-temperature environments. With a single row layout and 37 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise mounting on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your system with this essential component.