837-037-521-104

Heilind Number:EDA837-037-521-104
Manufacturer:EDAC
Manufacturer Number:837-037-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for reliable performance, this connector features 37 positions in a single row, allowing for seamless board-to-board connections. With a 3A amperage capacity and UL 94V-0 Diallyl Phthalate housing material, it ensures both efficiency and safety in high-temperature environments. The copper alloy contact material guarantees secure and stable transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it's perfect for various electronic applications. With an operating temperature range of -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the full range of our PCB connectors for optimal performance.