837-037-521-108

Heilind Number:EDA837-037-521-108
Manufacturer:EDAC
Manufacturer Number:837-037-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-521-108

Detailed Description

Enhance your high-temperature printed circuit board connections with our Green Card Edge Connector. Built for durability and reliability, this connector features a single row with 37 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures high performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications requiring stability under extreme conditions. Upgrade your PCB setup with this Straight Mount Card Edge Connector and experience seamless connectivity like never before.