837-037-521-112

Heilind Number:EDA837-037-521-112
Manufacturer:EDAC
Manufacturer Number:837-037-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-521-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 37 positions, ensuring optimal performance in your electronic setups. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Crafted from Copper Alloy, the contacts provide efficient power transmission, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for industrial applications. Available in a sleek green color, it adds a touch of style to your PCB assembly. Trust in our Connector for seamless and secure Board-to-Board connections.