837-037-521-602

Heilind Number:EDA837-037-521-602
Manufacturer:EDAC
Manufacturer Number:837-037-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-521-602

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Engineered for reliability, it features a single row design with 37 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures optimal performance even in extreme environments, while the Copper Alloy contacts guarantee high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for demanding electronic applications. Its straight mount orientation offers easy installation, making it a must-have component for your PCB connection needs. Trust in this green-colored connector to deliver consistent power with a 3A amperage rating, meeting your performance requirements with ease.