837-037-521-604

Heilind Number:EDA837-037-521-604
Manufacturer:EDAC
Manufacturer Number:837-037-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this green connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The single-row design with 37 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications that demand reliability. Trust in this connector for seamless board-to-board connections in your projects. Explore our full range of connectors for all your connectivity needs.