837-037-521-608

Heilind Number:EDA837-037-521-608
Manufacturer:EDAC
Manufacturer Number:837-037-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-521-608

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features 37 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at a maximum of 3A. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.