837-037-523-102

Heilind Number:EDA837-037-523-102
Manufacturer:EDAC
Manufacturer Number:837-037-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row layout with 37 positions, ideal for seamless board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the Copper Alloy contacts ensure efficient power transmission at up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly between -40 and 105 °C, this connector is a dependable solution for a wide range of applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects. Trust in its quality and performance to keep your systems running smoothly.