837-037-523-108

Heilind Number:EDA837-037-523-108
Manufacturer:EDAC
Manufacturer Number:837-037-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-523-108

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, it ensures efficient power transmission. The single-row design with 37 positions and a pitch of .156 inches allows for secure and precise connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for seamless board-to-board PCB connections in your projects.