837-037-523-112

Heilind Number:EDA837-037-523-112
Manufacturer:EDAC
Manufacturer Number:837-037-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-523-112

Detailed Description

Enhance your high-temperature circuitry with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 37 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. The straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade to this high-quality connector and experience seamless board-to-board connectivity like never before.