837-037-523-604

Heilind Number:EDA837-037-523-604
Manufacturer:EDAC
Manufacturer Number:837-037-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-523-604

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for reliable performance, it features a single row of 37 copper alloy contacts and a pitch of .156 inches, ensuring seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material offers excellent heat resistance, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications where reliability is paramount. Perfect for demanding PCB setups, it guarantees secure and efficient signal transmission.