837-037-524-101

Heilind Number:EDA837-037-524-101
Manufacturer:EDAC
Manufacturer Number:837-037-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a single row layout and 37 copper alloy contact positions, it guarantees seamless signal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for professional PCB assemblies. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a reliable choice for industrial applications. Trust in our connector to deliver unrivaled performance and longevity in your electronic setups.